1599HBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBKBAT
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Available in 7 Days: 42 pcs.
Leadtime: On Request **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
12.0666 €
50 pcs.
10.8528 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1599HBKBAT, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.
Technical specifications
Breite | 110 mm | |
Farbe | schwarz | |
Höhe | 44 mm | |
Länge | 220 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |