1599HGYBAT | Hammond
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HGYBAT
Unit Price (€ / pc.)
12.7092 € *
Available in 7 Days: 18 pcs. - if ordered today
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
12.0666 €
50 pcs.
10.8528 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1599HGYBAT, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 220 mm | |
| Width | 110 mm | |
| Height | 44 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |