1599HSTSGY | Hammond

ABS handheld enclosure, (L x W x H) 40 x 220 x 110 mm, light gray (RAL 7035), IP54, 1599HSTSGY

Order No.: 61H3428
EAN: 4099889539592
MPN:
1599HSTSGY
Series: 1599
1599HSTSGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.4236 €
50 pcs.
11.1860 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1599HSTSGY, Hammond

Hand Held Enclosure GPABS with General Purpose ABS material and length of 220 mm.

Technical specifications
Width 220 mm
Colour lichtgrau
Height 110 mm
Length 40 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes