1599KBKBAT | Hammond

ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, black (RAL 9005), IP54, 1599KBKBAT

Order No.: 61H3419
EAN: 4099889539509
MPN:
1599KBKBAT
Series: 1599
1599KBKBAT Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.6493 €
50 pcs.
12.2927 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale

Hand housing, 1599KBKBAT, Hammond

Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.

Technical specifications
Filter Property Value
Material ABS
Length 220 mm
Width 140 mm
Height 41 mm
Colour black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes