1599KGYBAT | Hammond

ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, light gray (RAL 7035), IP54, 1599KGYBAT

Order No.: 61H3421
EAN: 4099889539523
MPN:
1599KGYBAT
Series: 1599
1599KGYBAT Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.6493 €
50 pcs.
12.2927 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1599KGYBAT, Hammond

Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.

Technical specifications
Breite 140 mm
Farbe lichtgrau
Höhe 41 mm
Länge 220 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes