1599KSGYBAT | Hammond
ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, light gray (RAL 7035), IP54, 1599KSGYBAT
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
11.3169 €
50 pcs.
10.1864 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1599KSGYBAT, Hammond
Hand Held Enclosure GPABS with General Purpose ABS material and length of 220 mm.
Technical specifications
Width | 140 mm | |
Colour | lichtgrau | |
Height | 41 mm | |
Length | 220 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |