1599RFIBBK | Hammond

ABS enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599RFIBBK

Order No.: 61H3431
EAN: 4099889539622
MPN:
1599RFIBBK
Series: 1599
1599RFIBBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.4216 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4216 €
10 pcs.
16.5648 €
50 pcs.
14.8869 €
100 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1599RFIBBK, Hammond

Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 130 mm.

Technical specifications
Filter Property Value
Material ABS
Length 130 mm
Width 65 mm
Height 25 mm
Colour black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes