1599RFIEBK | Hammond
ABS enclosure, (L x W x H) 170 x 85 x 34 mm, black (RAL 9005), IP54, 1599RFIEBK
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
10 pcs.
20.4680 €
50 pcs.
18.4212 €
100 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1599RFIEBK, Hammond
Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 170 mm.
Technical specifications
Width | 85 mm | |
Colour | schwarz | |
Height | 34 mm | |
Length | 170 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |