1599RFIEBKBAT | Hammond

ABS enclosure, (L x W x H) 170 x 85 x 34 mm, black (RAL 9005), IP54, 1599RFIEBKBAT

Order No.: 61H3434
EAN: 4099889539653
MPN:
1599RFIEBKBAT
Series: 1599
1599RFIEBKBAT Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.0741 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
10 pcs.
21.9198 €
50 pcs.
19.7302 €
100 pcs.
17.7667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1599RFIEBKBAT, Hammond

Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 170 mm.

Technical specifications
Width 85 mm
Colour schwarz
Height 34 mm
Length 170 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes