1599RFIHBKBAT | Hammond
ABS enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599RFIHBKBAT
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
10 pcs.
29.6667 €
50 pcs.
26.7036 €
100 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1599RFIHBKBAT, Hammond
Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 220 mm.
Technical specifications
Width | 110 mm | |
Colour | schwarz | |
Height | 44 mm | |
Length | 220 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |