1599TABLBKBAT | Hammond

ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, black (RAL 9005), IP54, 1599TABLBKBAT

Order No.: 50H2904
EAN: 4099889515053
MPN:
1599TABLBKBAT
Series: 1599
Hammond
1599TABLBKBAT Hammond General Purpose Enclosures Image 1
1599TABLBKBAT Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
25.36 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3589 €
10 pcs.
24.0856 €
50 pcs.
21.6818 €
100 pcs.
19.5160 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS tablet enclosure, 1599TABLBKBAT, Hammond

ABS tablet enclosure with low profile, ergonomically designed for a comfortable fit into the user’s hands. Enclosure is assembled with 6x M3-0.5 x 18mm Phillips machine screws threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. Lap joint construction provides protection against access of dust and splashing water.

Features

  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Molded from flame retardant ABS plastic which carries a UL flammability rating of 94V-0
  • Integral brass bushings are factory inserted into the top half of the enclosure
  • Contains one removable end panel for easy modification
Technical specifications
Width 190 mm
Colour black
Height 30 mm
Length 240 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes