1599TABMBK | Hammond
ABS enclosure, (L x W x H) 169 x 135 x 27 mm, black (RAL 9005), IP54, 1599TABMBK
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.7913 €
50 pcs.
14.2205 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS tablet enclosure, 1599TABMBK, Hammond
ABS tablet enclosure with low profile, ergonomically designed for a comfortable fit into the user’s hands. Enclosure is assembled with 6x M3-0.5 x 18mm Phillips machine screws threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. Lap joint construction provides protection against access of dust and splashing water.
Features
- Perfect for instrument or mobile data enclosures requiring a touch screen
- Molded from flame retardant ABS plastic which carries a UL flammability rating of 94V-0
- Integral brass bushings are factory inserted into the top half of the enclosure
- Contains one removable end panel for easy modification
Technical specifications
Width | 135 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 169 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |