1599TABSBK | Hammond

ABS handheld enclosure, (L x W x H) 120 x 95 x 27 mm, black (RAL 9005), IP54, 1599TABSBK

Order No.: 61H3453
EAN: 4099889539707
MPN:
1599TABSBK
Series: 1599
1599TABSBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1599TABSBK, Hammond

Hand Held Tablet Enclosure with Flame Retardant ABS material and length of 120 mm.

Technical specifications
Breite 95 mm
Farbe schwarz
Höhe 27 mm
Länge 120 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes