1599TABSBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 120 x 95 x 27 mm, black (RAL 9005), IP54, 1599TABSBKBAT
Unit Price (€ / pc.)
19.5398 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
18.5521 €
50 pcs.
16.7076 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1599TABSBKBAT, Hammond
Hand Held Tablet Enclosure with Flame Retardant ABS material and length of 120 mm.
Technical specifications
Breite | 95 mm | |
Farbe | schwarz | |
Höhe | 27 mm | |
Länge | 120 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |