1599TABSGY | Hammond

ABS handheld enclosure, (L x W x H) 120 x 95 x 27 mm, light gray (RAL 7035), IP54, 1599TABSGY

Order No.: 61H3455
EAN: 4099889539721
MPN:
1599TABSGY
Series: 1599
1599TABSGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 7 Days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1599TABSGY, Hammond

Hand Held Tablet Enclosure with Flame Retardant ABS material and length of 120 mm.

Technical specifications
Width 95 mm
Colour lichtgrau
Height 27 mm
Length 120 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes