HWCHAS1310AL | Hammond
Aluminum enclosure, (L x W x H) 330 x 254 x 76 mm, natural, HWCHAS1310AL
Unit Price (€ / pc.)
117.7505 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: On Request **
Total Price:
117.75 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7505 €
10 pcs.
111.8719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, HWCHAS1310AL, Hammond
Walnut Chassis, Aluminium Top, Natural with Wood/Aluminium material and length of 330 mm.
Technical specifications
Width | 254 mm | |
Colour | natur | |
Height | 76 mm | |
Length | 330 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |