HWCHAS1310BK | Hammond
Aluminum enclosure, (L x W x H) 330 x 254 x 76 mm, black (RAL 9005), HWCHAS1310BK
Unit Price (€ / pc.)
126.7350 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
126.74 € *
Price list
Quantity
Price per unit*
1 pcs.
126.7350 €
10 pcs.
120.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, HWCHAS1310BK, Hammond
Walnut Chassis, Aluminium Top, Black with Wood/Aluminium material and length of 330 mm.
Technical specifications
Width | 254 mm | |
Colour | schwarz | |
Height | 76 mm | |
Length | 330 mm | |
Material | Aluminium | |
RAL number | 9005 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |