HYJ14116SS | Hammond
Stainless steel enclosure, (L x W x H) 152 x 279 x 356 mm, metal, IP69/IP69K, HYJ14116SS
Unit Price (€ / pc.)
864.1661 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Stainless steel hygienic enclosure, HYJ14116SS, Hammond
Features
- Formed 304 stainless steel
- Sloped 3° on all 4 sides
- Continuously welded seams ground smooth
- Hex head screw cover can be completely removed for modifications
- Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
- Gasket can be easily removed and re-installed for cleaning or replacement
- Studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
Technical specifications
Width | 279 mm | |
Colour | metall | |
Height | 356 mm | |
Length | 152 mm | |
Material | Edelstahl | |
Degree of protection (IP) | IP69/IP69K |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |