HYJ16138SS | Hammond

Stainless steel enclosure, (L x W x H) 203 x 330 x 406 mm, metal, IP69/IP69K, HYJ16138SS

Order No.: 50H3076
EAN: 623980782041
MPN:
HYJ16138SS
Series: HYJ
HYJ16138SS Hammond General Purpose Enclosures Image 1
HYJ16138SS Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,008.3941 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
1,008.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,008.3941 €

Stainless steel hygienic enclosure, HYJ16138SS, Hammond

Features

  • Formed 304 stainless steel
  • Sloped 3° on all 4 sides
  • Continuously welded seams ground smooth
  • Hex head screw cover can be completely removed for modifications
  • Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
  • Gasket can be easily removed and re-installed for cleaning or replacement
  • Studs provided for mounting inner panel
  • Bonding stud provided on door and grounding stud installed in enclosure
Technical specifications
Width 330 mm
Colour metall
Height 406 mm
Length 203 mm
Material Edelstahl
Degree of protection (IP) IP69/IP69K
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes