HYMPB4SS | Hammond

Stainless steel push button enclosure, (L x W x H) 102 x 178 x 254 mm, metal, IP69/IP69K, HYMPB4SS

Order No.: 50H3083
EAN: 623980782096
MPN:
HYMPB4SS
Series: HYPB
HYMPB4SS Hammond General Purpose Enclosures Image 1
HYMPB4SS Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
984.3561 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
984.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
984.3561 €

Stainless steel hygienic pushbutton enclosure, HYMPB4SS, Hammond

Features

  • Formed 304 stainless steel
  • Sloped 3° on all 4 sides
  • Continuously welded seams ground smooth
  • Hex head screw cover can be completely removed for modifications
  • Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
  • Gasket can be easily removed and re-installed for cleaning or replacement
  • Bonding stud provided on door and grounding stud installed in enclosure
Technical specifications
Width 178 mm
Colour metall
Height 254 mm
Length 102 mm
Material Edelstahl
Degree of protection (IP) IP69/IP69K
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes