HYMPB4VSS | Hammond
Stainless steel push button enclosure, (L x W x H) 102 x 127 x 305 mm, metal, IP69/IP69K, HYMPB4VSS
Unit Price (€ / pc.)
943.4915 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Stainless steel hygienic pushbutton enclosure, HYMPB4VSS, Hammond
Features
- Formed 304 stainless steel
- Sloped 3° on all 4 sides
- Continuously welded seams ground smooth
- Hex head screw cover can be completely removed for modifications
- Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
- Gasket can be easily removed and re-installed for cleaning or replacement
- Bonding stud provided on door and grounding stud installed in enclosure
Technical specifications
Breite | 127 mm | |
Farbe | metall | |
Höhe | 305 mm | |
Länge | 102 mm | |
Material | Edelstahl | |
Schutzart (IP) | IP69/IP69K |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |