MB105025 | Hammond
PS enclosure, (L x W x H) 100 x 50 x 25 mm, gray (RAL 7035), IP54, MB105025
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
16.1959 €
50 pcs.
14.5894 €
100 pcs.
13.1257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MB105025, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 100 mm.
Technical specifications
Width | 50 mm | |
Colour | grau | |
Height | 25 mm | |
Length | 100 mm | |
Material | PS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |