MB126540 | Hammond

PS enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7035), IP54, MB126540

Order No.: 61H3897
EAN: 4099889540376
MPN:
MB126540
Series: MB Series
MB126540 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
10 pcs.
19.4565 €
50 pcs.
17.5168 €
100 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MB126540, Hammond

Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 120 mm.

Technical specifications
Width 65 mm
Colour grau
Height 40 mm
Length 120 mm
Material PS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes