MB126540VL | Hammond
PS enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7035), IP54, MB126540VL
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
10 pcs.
21.7770 €
50 pcs.
19.5874 €
100 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MB126540VL, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 120 mm.
Technical specifications
Width | 65 mm | |
Colour | grau | |
Height | 40 mm | |
Length | 120 mm | |
Material | PS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |