MB158080 | Hammond
PS enclosure, (L x W x H) 150 x 80 x 80 mm, gray (RAL 7046), IP20, MB158080
Unit Price (€ / pc.)
28.1435 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
10 pcs.
26.7512 €
50 pcs.
24.0737 €
100 pcs.
21.6699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MB158080, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 150 mm.
Technical specifications
Width | 80 mm | |
Colour | grau | |
Height | 80 mm | |
Length | 150 mm | |
Material | PS | |
RAL number | 7046 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |