MB655030 | Hammond

PS enclosure, (L x W x H) 65 x 50 x 30 mm, gray (RAL 7035), IP54, MB655030

Order No.: 61H3908
EAN: 4099889540482
MPN:
MB655030
Series: MB Series
MB655030 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.8282 €
50 pcs.
11.5430 €
100 pcs.
10.3887 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MB655030, Hammond

Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 65 mm.

Technical specifications
Width 50 mm
Colour grau
Height 30 mm
Length 65 mm
Material PS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes