RH3005 | Hammond

ABS handheld enclosure, (L x W x H) 130 x 68 x 25 mm, light gray (RAL 7035), IP65, RH3005

Order No.: 61H3920
EAN: 4099889540512
MPN:
RH3005
Series: RITEC
RH3005 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2832 €
50 pcs.
5.6644 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, RH3005, Hammond

Ritec RH Series Hand Held with Battery Compartment with General Purpose ABS material and length of 130 mm.

Technical specifications
Width 68 mm
Colour lichtgrau
Height 25 mm
Length 130 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes