RH3045 | Hammond
ABS handheld enclosure, (L x W x H) 160 x 84 x 30 mm, light gray (RAL 7035), IP65, RH3045
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.3185 €
50 pcs.
6.5807 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, RH3045, Hammond
Ritec RH Series Hand Held with Battery Compartment with General Purpose ABS material and length of 160 mm.
Technical specifications
Width | 84 mm | |
Colour | lichtgrau | |
Height | 30 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |