RH3051BK | Hammond

ABS handheld enclosure, (L x W x H) 160 x 84 x 30 mm, black (RAL 9005), IP54, RH3051BK

Order No.: 61H3925
EAN: 4099889540567
MPN:
RH3051BK
Series: RITEC
RH3051BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 7 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.2241 €
50 pcs.
4.7124 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, RH3051BK, Hammond

Ritec RH Series Hand Held with Battery Compartment with General Purpose ABS material and length of 160 mm.

Technical specifications
Width 84 mm
Colour schwarz
Height 30 mm
Length 160 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes