RH3165 | Hammond

ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165

Order No.: 61H3931
EAN: 4099889540628
MPN:
RH3165
Series: RITEC
RH3165 Hammond General Purpose Enclosures Image 1
RH3165 Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Available in 7 Days: 138 pcs.
Leadtime: 2 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
7.0805 €
50 pcs.
6.3546 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, RH3165, Hammond

Ritec RH Series Hand Held with General Purpose ABS material and length of 165 mm.

Technical specifications
Width 100 mm
Colour lichtgrau
Height 32 mm
Length 165 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes