RH3195 | Hammond
ABS handheld enclosure, (L x W x H) 190 x 100 x 40 mm, light gray (RAL 7035), IP65, RH3195
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Available in 7 Days: 139 pcs.
Leadtime: 2 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.8893 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, RH3195, Hammond
Ritec RH Series Hand Held with General Purpose ABS material and length of 190 mm.
Technical specifications
Width | 100 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 190 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |