RL6035 | Hammond
ABS enclosure, (L x W x H) 144 x 65 x 40 mm, light gray (RAL 7035), IP54, RL6035
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 7 Days: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, RL6035, Hammond
Project box, ABS plastic 144x65x40 mm, light grey, IP54, RL6035.
Technical specifications
Width | 65 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 144 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |