RL6165 | Hammond
ABS enclosure, (L x W x H) 105 x 65 x 30 mm, black (RAL 9005), IP54, RL6165
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
2 pcs.
3.3796 €
10 pcs.
3.2011 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RL6165, Hammond
Features
- Designed to house P.C. boards for hand-held use or wall mount.
- Molded in light grey or black general purpose ABS plastic with a light texture
- Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
- All sizes also available in a flanged lid version
- Includes four M2.6 assembly screws
Technical specifications
Width | 65 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 105 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |