RL6175-FBK | Hammond

ABS enclosure, (L x W x H) 105 x 65 x 40 mm, black (RAL 9005), IP54, RL6175-FBK

Order No.: 61H3949
EAN: 4099889540802
MPN:
RL6175-FBK
Series: RITEC
RL6175-FBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.1642 €
50 pcs.
5.5454 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RL6175-FBK, Hammond

Features

  • Designed to house P.C. boards for hand-held use or wall mount.
  • Molded in light grey or black general purpose ABS plastic with a light texture
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • All sizes also available in a flanged lid version
  • Includes four M2.6 assembly screws
Technical specifications
Width 65 mm
Colour schwarz
Height 40 mm
Length 105 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes