RL6465 | Hammond
ABS enclosure, (L x W x H) 150 x 100 x 90 mm, light gray (RAL 7035), IP54, RL6465
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 7 Days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.5327 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RL6465, Hammond
Features
- Designed to house P.C. boards for hand-held use or wall mount.
- Molded in light grey or black general purpose ABS plastic with a light texture
- Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
- All sizes also available in a flanged lid version
- Includes four M2.6 assembly screws
Technical specifications
Width | 100 mm | |
Colour | lichtgrau | |
Height | 90 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |