RL6555BK | Hammond
ABS enclosure, (L x W x H) 175 x 125 x 70 mm, black (RAL 9005), IP54, RL6555BK
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.5438 €
50 pcs.
8.5918 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RL6555BK, Hammond
Features
- Designed to house P.C. boards for hand-held use or wall mount.
- Molded in light grey or black general purpose ABS plastic with a light texture
- Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
- All sizes also available in a flanged lid version
- Includes four M2.6 assembly screws
Technical specifications
Breite | 125 mm | |
Farbe | schwarz | |
Höhe | 70 mm | |
Länge | 175 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |