RL6585 | Hammond

ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585

Order No.: 61H3991
EAN: 4099889541229
MPN:
RL6585
Series: RITEC
RL6585 Hammond General Purpose Enclosures Image 1
RL6585 Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 2 pcs.
Available in 7 Days: 76 pcs. - if ordered today
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
13.4470 €
50 pcs.
12.1023 €
100 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, RL6585, Hammond

Features

  • Designed to house P.C. boards for hand-held use or wall mount.
  • Molded in light grey or black general purpose ABS plastic with a light texture
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • All sizes also available in a flanged lid version
  • Includes four M2.6 assembly screws
Technical specifications
Filter Property Value
Material ABS
Length 175 mm
Width 125 mm
Height 100 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes