RL6655-F | Hammond
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, light gray (RAL 7035), IP54, RL6655-F
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Available in 7 Days: 478 pcs.
Leadtime: 2 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
13.1495 €
50 pcs.
11.8405 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic housing, RL6655-F, Hammond
Enclosure - Plastic (7.87" x5.91" x2.76").
Technical specifications
Width | 150 mm | |
Colour | light gray | |
Height | 70 mm | |
Length | 200 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |