RL6655 | Hammond
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, light gray (RAL 7035), IP54, RL6655
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Available in 7 Days: 115 pcs.
Leadtime: 2 Weeks **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
11.5906 €
50 pcs.
10.4244 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RL6655, Hammond
Features
- Designed to house P.C. boards for hand-held use or wall mount.
- Molded in light grey or black general purpose ABS plastic with a light texture
- Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
- All sizes also available in a flanged lid version
- Includes four M2.6 assembly screws
Technical specifications
Breite | 150 mm | |
Farbe | lichtgrau | |
Höhe | 70 mm | |
Länge | 200 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |