RL6685-F | Hammond

ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685-F

Order No.: 61H3968
EAN: 4099889540994
MPN:
RL6685-F
Series: RITEC
Hammond
RL6685-F Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Available in 7 Days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
16.9337 €
50 pcs.
15.2320 €
100 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RL6685-F, Hammond

Features

  • Designed to house P.C. boards for hand-held use or wall mount.
  • Molded in light grey or black general purpose ABS plastic with a light texture
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • All sizes also available in a flanged lid version
  • Includes four M2.6 assembly screws
Technical specifications
Width 150 mm
Colour light gray
Height 100 mm
Length 200 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes