RL6685BK | Hammond

ABS enclosure, (L x W x H) 200 x 150 x 100 mm, black (RAL 9005), IP54, RL6685BK

Order No.: 61H3996
EAN: 4099889541274
MPN:
RL6685BK
Series: RITEC
RL6685BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Available in 7 Days: 66 pcs.
Leadtime: 1 Week **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
14.4347 €
50 pcs.
13.4470 €
150 pcs.
12.8639 €
500 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic housing, RL6685BK, Hammond

Hammond small enclosure - plastic.

Technical specifications
Breite 150 mm
Farbe schwarz
Höhe 100 mm
Länge 200 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes