RM1U0804SBK | Hammond
Aluminum enclosure, (L x W x H) 44 x 211 x 108 mm, black (RAL 9005), IP32, RM1U0804SBK
Unit Price (€ / pc.)
118.8215 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
118.82 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8215 €
10 pcs.
112.8715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RM1U0804SBK, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
Width | 211 mm | |
Colour | schwarz | |
Height | 108 mm | |
Length | 44 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |