RM1U0808VBK | Hammond

Aluminum enclosure, (L x W x H) 44 x 211 x 203 mm, black (RAL 9005), IP20, RM1U0808VBK

Order No.: 61H4055
EAN: 4099889541861
MPN:
RM1U0808VBK
Series: RM
RM1U0808VBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
136.2788 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
136.28 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2788 €
10 pcs.
129.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RM1U0808VBK, Hammond

Features

  • Strong construction yet light weight using all aluminum components
  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • RoHS Compliant.
Technical specifications
Width 211 mm
Colour schwarz
Height 203 mm
Length 44 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP20
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes