RM1U1918SBK | Hammond

Aluminum enclosure, (L x W x H) 44 x 422 x 457 mm, black (RAL 9005), IP32, RM1U1918SBK

Order No.: 61H4074
EAN: 4099889542035
MPN:
RM1U1918SBK
Series: RM
RM1U1918SBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
189.2338 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
189.23 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2338 €
10 pcs.
179.7733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RM1U1918SBK, Hammond

Features

  • Strong construction yet light weight using all aluminum components
  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • RoHS Compliant.
Technical specifications
Width 422 mm
Colour schwarz
Height 457 mm
Length 44 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes