RM2015L | Hammond
ABS enclosure, (L x W x H) 70 x 100 x 130 mm, light gray (RAL 7035), IP43, RM2015L
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 7 Days: 97 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.6037 €
50 pcs.
7.7469 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RM2015L, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
Width | 100 mm | |
Colour | lichtgrau | |
Height | 130 mm | |
Length | 70 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |