RM2095M | Hammond

ABS enclosure, (L x W x H) 75 x 180 x 250 mm, light gray (RAL 7035), IP43, RM2095M

Order No.: 61H4004
EAN: 4099889541359
MPN:
RM2095M
Series: RITEC
RM2095M Hammond General Purpose Enclosures Image 1
RM2095M Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Available in 7 Days: 194 pcs.
Leadtime: 2 Weeks **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.5656 €
50 pcs.
13.1019 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RM2095M, Hammond

Features

  • Strong construction yet light weight using all aluminum components
  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • RoHS Compliant.
Technical specifications
Width 180 mm
Colour lichtgrau
Height 250 mm
Length 75 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP43
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes