RM2U1913VBK | Hammond
Aluminum enclosure, (L x W x H) 89 x 422 x 330 mm, black (RAL 9005), IP32, RM2U1913VBK
Unit Price (€ / pc.)
190.4714 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
190.47 € *
Price list
Quantity
Price per unit*
1 pcs.
190.4714 €
10 pcs.
180.9514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RM2U1913VBK, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
Width | 422 mm | |
Colour | schwarz | |
Height | 330 mm | |
Length | 89 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |