RM3U1918VBK | Hammond
Aluminum enclosure, (L x W x H) 133 x 422 x 457 mm, black (RAL 9005), IP20, RM3U1918VBK
Unit Price (€ / pc.)
341.0302 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
341.03 € *
Price list
Quantity
Price per unit*
1 pcs.
341.0302 €
10 pcs.
323.9894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RM3U1918VBK, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
Width | 422 mm | |
Colour | schwarz | |
Height | 457 mm | |
Length | 133 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |