RM4U1913VBK | Hammond

Aluminum enclosure, (L x W x H) 178 x 422 x 330 mm, black (RAL 9005), IP20, RM4U1913VBK

Order No.: 61H4093
EAN: 4099889542226
MPN:
RM4U1913VBK
Series: RM
RM4U1913VBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
371.0896 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
371.09 € *
Price list
Quantity
Price per unit*
1 pcs.
371.0896 €
10 pcs.
352.5375 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RM4U1913VBK, Hammond

Features

  • Strong construction yet light weight using all aluminum components
  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • RoHS Compliant.
Technical specifications
Width 422 mm
Colour schwarz
Height 330 mm
Length 178 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP20
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes