RM4U1922VBK | Hammond

Aluminum enclosure, (L x W x H) 178 x 422 x 559 mm, black (RAL 9005), IP32, RM4U1922VBK

Order No.: 61H4097
EAN: 4099889542264
MPN:
RM4U1922VBK
Series: RM
RM4U1922VBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
562.3702 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
562.37 € *
Price list
Quantity
Price per unit*
1 pcs.
562.3702 €
10 pcs.
534.2624 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, RM4U1922VBK, Hammond

19" enclosure, 4 U, aluminum, rack mount, 177 mm, 482.6 mm, 558.8 mm.

Technical specifications
Width 422 mm
Colour schwarz
Height 559 mm
Length 178 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes